TE Connectivity RN212-0.6-02

Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN212-0.6-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityRN112-0.6-02
Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
TE ConnectivityRN114-1-02
Common Mode Chokes Dual 15mH 10kHz 1A 375mOhm DCR Thru-Hole
Common Mode Chokes Dual 15000uH 10kHz 1.3A 0.43Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 15000uH 10kHz 0.9A 0.6Ohm DCR Thru-Hole Box
General Purpose Inductor, 15000uH, 50%, 1 Element, Ferrite-Core
TE ConnectivityEH28-2.0-02-15M-X
Eh28 Common Mode Choke 250Vac, 2A, 15Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-15M-X

Descriptions

Descriptions of TE Connectivity RN212-0.6-02 provided by its distributors.

Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
15000 UH -30 - +50% CURRENT COMPENSATED CHOKE, 600MA IDC, 465MOHMS RDC RN
RN Common Mode Choke 250VAC, 0.6A
Choke, Common Mode, 15 mH, 600 mA
CHOKE, COM/ASYM MODE, 2X15MH, 0.6A
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X15MH, 0.6A; Inductance:15mH; Rated Current:600mA; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL,

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800033