EPCOS B82731T2801A020

15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 950mOhm (Typ)
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82731T2801A020.

IHS

Datasheet7 pages27 years ago

EPCOS

TME

Farnell

Inventory History

3 month trend:
-13.56%

CAD Models

Download EPCOS B82731T2801A020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Choke, 15000uH, 30%, 2 Element, Ferrite-Core
CMC 15MH 900MA 2LN TH / 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 600mOhm (Typ)
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.1A 0.44Ohm 10kHz 24mm
TE ConnectivityRN212-0.6-02
Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
TE ConnectivityEH28-2.0-02-15M-X
Eh28 Common Mode Choke 250Vac, 2A, 15Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-15M-X
TE ConnectivityRN114-1-02
Common Mode Chokes Dual 15mH 10kHz 1A 375mOhm DCR Thru-Hole

Descriptions

Descriptions of EPCOS B82731T2801A020 provided by its distributors.

15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 950mOhm (Typ)
General Purpose Inductor, 15000Uh, 50%, 2 Element, Ferrite-Core |Epcos B82731T2801A020
Choke, Common Mode, 15 mH, 800 mA
Power Line Chokes, L=15mH Rated current=0.8A, LxWxT:21.5mmx13.5mmx21.1mm
Common Mode Chokes / Filters 15mH 0.8A -30%/+50%
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
250V 800mA 2 15mH@ 10 kHz 950m¦¸(Typ) , 21.5mm*13.5mm*21.1mm
Fixed Inductors 15mH 0.8A -30%/+50% 21.5x13.5 Radial
Tray Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 800mA 950mOhm 10kHz 21.5mm
CHOKE, E CORE, 15MH, 0.8A; Inductance: 15mH; Inductance Tolerance: +50%, -30%; DC Resistance Max: 0.95ohm; DC Current Rating: 800mA; Core Material: Ferrite; Inductor Case Style: Through Hole; No. of Pins: 4; SVHC: No SVHC (20-Ju

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN