TDK B82464G4472M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.9A 0.015Ohm DCR Automotive T/R
$ 0.755
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82464G4472M.

Newark

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82464G4472M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-08-13
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
Wurth Elektronik7447797470
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Ferrite 6.2A 0.0195Ohm DCR T/R
Wurth Elektronik784771047
Power Inductor, 4.7Uh, Shielded, 6.2A Rohs Compliant: Yes |Würth Elektronik 784771047
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R

Descriptions

Descriptions of TDK B82464G4472M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.9A 0.015Ohm DCR Automotive T/R
SMT-POWER-INDUCTOR General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4139
INDUCTOR, 4.7UH, 4.9A, ±20%; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.015ohm; DC Current Rating:4.9A; Core Material:Ferrite; No. of Pins:2; External Depth:10.4mm; External Height:4.8mm; External Width:10.4mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82464-G4472-M
  • B82464-G4472M
  • B82464G4472M.