Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP7028A-4R7M

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028A-4R7M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-45.51%

CAD Models

Download Bourns SRP7028A-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
Murata Power SolutionsFDSD0630-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 6A 0.0335Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRP7028A-4R7M provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Avnet Japan
SHIELDED POWER INDUCTOR General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
100KHz 21MHz 10A 5.5A 20@100kHz 4.7μH 40mΩ ±20% SMD standard mounting,SMD mount 7.3mm*6.6mm*3mm
FIXED IND 4.7UH 5.5A 40 MOHM SMD;
Power Inductors – SMD; BOURNS; SRP7028A-4R7M; 4.7 µH; 40 mOhm; 100 kHz; 20 %
BOURNS SRP7028A-4R7M INDUCTOR, SHIELDED, 4.7UH, 20%, 5.5A
INDUCTOR, SHIELDED POWER, AEC-Q200,4.7UH 20% SMT 7028
Inductor, SMD, 4.7uH, 5.5A, 21MHz, 40mOhm
SRP7028A Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 4.7muH
5.5A 4.7uH ±20% 10A SMD,6.6x7.3mm Power Inductors ROHS
Power choke, SMD, 4.7 µH, 5500 mA, SRP7028A-4R7M
SMD POWER INDUCTORS POWER INDUCTORS;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7028A-4R7M.
  • SRP7028A4R7M