Wurth Elektronik 7447797470

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Ferrite 6.2A 0.0195Ohm DCR T/R
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447797470.

Official Datasheet18 years ago

Inventory History

3 month trend:
+80.85%

CAD Models

Download Wurth Elektronik 7447797470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Wurth Elektronik74437368047
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4339
Wurth Elektronik74437358047
FIXED IND 4.7UH 7.2A 22.6MOHM SM
API DelevanSPD127R-472M
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Wurth Elektronik744311470
FIXED IND 4.7UH 6A 19.5 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor
Ind Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A T/R

Descriptions

Descriptions of Wurth Elektronik 7447797470 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Ferrite 6.2A 0.0195Ohm DCR T/R
POWER-CHOKE WE-PDF | FIXED IND 4.7UH 6.2A 19.5 MOHM
WE-PDF SMT Shielded Power Inductor
100KHz 45MHz 8A 6.2A 4.7¦ÌH 19.5m¦¸ ¡À20% , 10.2mm*10.2mm*4.5mm
WE-PDF Nonstandard 0.402Lx0.402W 10.20mmx10.20mm 4.7muH
Inductor, Shielded, 4.7Uh, 8A, Smd; Inductance:4.7Μh; Rms Current (Irms):6.2A; Inductor Construction:Shielded; Saturation Current (Isat):8A; Product Range:We-Pdf Series; Inductor Case/Package:-; Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Würth Elektronik 7447797470

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)