TDK B82422A1223K100

Ind Chip Molded Wirewound 22uH 10% 100KHz 27Q-Factor Ferrite 140mA 1210
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1223K100.

Burklin Elektronik

Datasheet10 pages6 years ago

Future Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82422A1223K100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 160mA 3.64Ohm DCR 1008 Blister T/R
Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
TAIYO YUDENLBC2016T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.165A 2.34Ohm DCR 0806 T/R
Inductor RF Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor 0.18A 3.2Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.16A 3.9Ohm DCR 1206 T/R

Descriptions

Descriptions of TDK B82422A1223K100 provided by its distributors.

Ind Chip Molded Wirewound 22uH 10% 100KHz 27Q-Factor Ferrite 140mA 1210
SURFACE MOUNT INDUCTOR General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Epcos B82422A WireWound SMDinductor w/ FerriteCore; 22 uH +/-10% 140mA Idc Q:27
B82422 Series 1210 22 uH ±10 % Tol. 140 mA Surface Mount Multilayer Inductor
SMD / SMT Inductors (Coils), L=22μH, 3.2mm x 2.5mm [EIA 1210]
Inductor, SMD Temperature range: -55 ... 125 °C Carrier material: Ferrite IEC-climate category: 55/125/56 Tolerance: ±10% Type of housing/package/case: 1210
INDUCTOR, 22UH, 140MA, 10%, 1210; Inductance: 22µH; Product Range: -; DC Current Rating: 140mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.65ohm; Inductance Toleran
Inductor, 22Uh, 140Ma, +10%, 16Mhz; Rango De Producto:Serie B82422A; Inductancia:22Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1210 [Métrica 3225]; Frecuencia De Autoresonancia Mín.:16Mhz; Factor Q:27 |Epcos B82422A1223K100
INDUCTOR, 1210, 22UH, 0.14A, 10%; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:2.65ohm; DC Current Rating:140mA; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; Core Material:Ferrite; DC Current Max:140mA; Inductor Type:Laser Cut; Package / Case:1210; Q @ Vr F:27; Q Factor @ Frequency:27 @ 2.52MHz; Resistance:2.65ohm; Resonant Frequency:16MHz; Series:SIMID
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1223-K100
  • B82422-A1223K100
  • B82422A1223K100.