What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LBC2016T220K

Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.165A 2.34Ohm DCR 0806 T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2016T220K.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

DigiKey

CAD Models

Download TAIYO YUDEN LBC2016T220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.048
Stock
43,878
202,538
Authorized Distributors
5
6
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
165 mA
240 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.34 Ω
2.34 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLBR2518T220K
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA 1007 T/R
TAIYO YUDENCB2016T220KV
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.19A 1.3Ohm DCR 0806 Automotive T/R
TAIYO YUDENCBC2012T220K
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 160mA 3.64Ohm DCR 1008 Blister T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA AXL T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2016T220K provided by its distributors.

Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.165A 2.34Ohm DCR 0806 T/R
Inductor, Hi Current Wound, 0806, 22Uh10%, T&r Rohs Compliant: Yes |Taiyo Yuden LBC2016T220K
Wire-wound Chip Inductors (LB series)[LB], 0.165A, 22 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
FIXED IND 22UH 165MA 1.8 OHM SMD
Fixed Inductors 0806 22uH 2340mOhms +/-10%Tol 165mA
LB C Type 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 22muH

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2016T220K
  • LQLBC2016T220K