Murata LQH31CN220K03L

Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.16A 3.9Ohm DCR 1206 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31CN220K03L.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

element14 APAC

Geoflip

Ciiva

Arrow.cn

CAD Models

Download Murata LQH31CN220K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.185A 2.73Ohm DCR 0806 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
TAIYO YUDENLBC2016T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.165A 2.34Ohm DCR 0806 T/R
TAIYO YUDENCBC2012T220K
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
Inductor RF Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor 0.18A 3.2Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH31CN220K03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.16A 3.9Ohm DCR 1206 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Power Inductor (SMD), 22 uH, ± 10%, 160 mA, Unshielded, 160 mA, 3.2mm x 1.6mm x 1.8mm
INDUCTOR, 22µH, 10%, 1206 CASE; Inductance:22µH; Product Range:LQH31CN_03 Series; DC Current Rating:160mA; High Frequency Inductor Case:1206 [3216 Metric]; Inductor Construction:Wirewound; DC Resistance Max:3ohm; Inducta
Choke Coil, 22 Uh, 160Ma, 3 Ohm, 10% 14Mhz; Rango De Producto:Serie Lqh31Cn_03; Inductancia:22Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1206 [Métrica 3216]; Frecuencia De Autoresonancia Mín.:14Mhz |Murata LQH31CN220K03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH31CN220K03L.