
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-1758-1-ND | 43,642 | 1 | Cut Tape | ||||||||
| Avnet | NLCV25T-220K-PF | 0 | 2K | 3d | ||||||||
| Future Electronics | NLCV25T-220K-PF | 0 | 2K | Tape & Reel | ||||||||
| Farnell | NLCV25T-220K-PF | 0 | 2K | 23h | ||||||||
| Win Source | WS-NLCV25T-220K-PF | 55,520 | 1385 | 1h |
Download TDK NLCV25T-220K-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLCV25T-220K-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: