TDK B82144A2472K000

Fixed Inductor RF Choke 4.7uH 10% Wirewound 1.6A 160 mOhm Unshielded Axial
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82144A2472K000.

TME

Datasheet10 pages10 years ago

Newark

element14 APAC

_legacy Avnet

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-08-31
LTD Date2027-02-28
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Tape & Reel / Axial Power Inductor, 9.14mm x 3.3mm, 2,500pc per reel
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor, ferrite,4.7Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-09-RC
Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R

Descriptions

Descriptions of TDK B82144A2472K000 provided by its distributors.

Fixed Inductor RF Choke 4.7uH 10% Wirewound 1.6A 160 mOhm Unshielded Axial
4.7 uH +/-10% Ferrite Leadedinductor; Max SRF:100MHz; Q:40; 1.6A Idc; 160mOhm Rdc
RF Choke Drum Core 4.7uH 10% 1MHz 40Q-Factor Ferrite 1.6A 0.16Ohm DCR AXL Automotive T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE (Type) Inductor -55C 100MHz 160mOhm 4.7muH
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
Leaded Inductors (Leaded Coils), L=4.7μH Rated Current=1.6A, Axial DxL:5.2mmx12mm
TDK B82144A2472K000 Inductor Axial lead 4.7 µH 0.16 Ω 1.6 A 15 mm spacing
Inductance uH = 4.7 / Tolerance (±) % = 10 / Core = Ferrite / Maximum DC Resistance mOhm = 160 / Rated Current A = 1.6 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = B82144 / Diameter mm = 5.2 / Length mm = 12 / Packaging = Tape & Reel
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82144 A2472 K
  • B82144-A2472-K
  • B82144A2472K