
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LQH31MN4R7K03L | 0 | 200 | |||||||||
| Avnet | LQH31MN4R7K03L | 0 | 2K | 23h | ||||||||
| element14 APAC | LQH31MN4R7K03L | 0 | 1 | Cut Tape | 10h | |||||||
| Farnell | LQH31MN4R7K03L | 0 | 5 | Cut Tape | 21h | |||||||
| Win Source | WS-LQH31MN4R7K03L | 7,370 | 60 | 21h |
Download Murata LQH31MN4R7K03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQH31MN4R7K03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: