Murata LQH32MN4R7K23L

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 3225/1210
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32MN4R7K23L.

element14 APAC

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Newark

Ciiva

Geoflip

iiiC

Inventory History

3 month trend:
-3.04%

CAD Models

Download Murata LQH32MN4R7K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
Ind Chip Molded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor 315mA 1812 T/R
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Drum Core 4.7uH 10% 7.96MHz 20Q-Factor Ferrite 4.6A 30mOhm DCR RDL
Inductor Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata LQH32MN4R7K23L provided by its distributors.

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Unshielded Wirewound 4.7uH 10% 1MHz 20Q-Factor Ferrite 270mA 1.2Ohm DCR 1210 Embossed T/R
LQH32M Series 1210 4.7 uH ±10 % 270 mA 1.2 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor Nonstandard 4.7µH ±10% 270mA 1.2Ω 31MHz 20@1MHz
INDUCTOR, 4.7UH, 1210 CASE; Inductance: 4.7µH; Product Range: LQH32MN_23 Series; DC Current Rating: 270mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 31MHz; SVHC: No SVHC (15-Jan-2019); External Depth: 2mm; External Length / Height: 3.2mm; External Width: 2.5mm; Inductor Case Style: 1210 [3225 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32MN4R7K23L.