Bourns 5300-09-RC

Inductor, ferrite, 4.7Uh, 10+% Tol, 10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-09-RC
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-09-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.37%

CAD Models

Download Bourns 5300-09-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.597
$ 0.97
Stock
10,157
34,365
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
1.7 A
1.7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
68 mΩ
68 mΩ
Q Factor
-
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENCAL45TB4R7K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENCAL45VB4R7K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
Tape & Reel / Axial Power Inductor, 9.14mm x 3.3mm, 2,500pc per reel
Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
Inductor Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R
RF Choke Wirewound 4.7uH 10% 7.96MHz 20Q-Factor Ferrite 4.3A 0.03Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 5300-09-RC provided by its distributors.

Inductor, ferrite,4.7Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-09-RC
Ind RF Choke Bobbin Core 4.7uH 10% 7.96MHz Ferrite 1.7A AXL Bag
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
FIXED IND 4.7UH 1.7A 68 MOHM TH
7.96MHz 86MHz 1.4A 1.7A 4.7¦ÌH 68m¦¸ ¡À10% ,D4.1XL12.7MM 12.7mm
4.7uH Color Circle Coils Inductor ±10% 1.4A Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
IND12.7X4.6MM,4.7UH10%1.7A, NON-SHDTHBULK, BAG PACKAGING
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 4.7muH
Conformal Coated RF Choke, 4.7uH, 68mOhm, 1.7A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.