TDK B78108S1564J

Ind RF Choke Bobbin Core 560uH 5% 60Q-Factor Ferrite 160mA AXL T/R (Alt: B78108S1564J000)
$ 0.149
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B78108S1564J.

IHS

Datasheet9 pages13 years ago

Arrow Electronics

DigiKey

Farnell

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-31
LTD Date2027-02-28

Related Parts

Ind RF Choke Bobbin Core 560uH 5% 790KHz 60Q-Factor Ferrite 85mA AXL Bag
Inductor RF Chip Unshielded Wirewound 560uH 5% 796KHz 30Q-Factor 50mA 30Ohm DCR 1812 T/R
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of TDK B78108S1564J provided by its distributors.

Ind RF Choke Bobbin Core 560uH 5% 60Q-Factor Ferrite 160mA AXL T/R (Alt: B78108S1564J000)
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial Lead Free Fixed Inductor 125C 2MHz 8.8Ohm 560muH
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core
INDUCTOR, AXIAL, 560UH; Inductor Type:High Frequency / RF; Inductance:560µH; Tolerance, Inductance:± 5%; Resistance:8.8ohm; DC Current Max:160mA; Self Resonant Frequency:2MHz; Case Style:Axial; Q Factor @ Vr, F:60; Core Material:Ferrite; Tolerance, +:5%; Tolerance, -:5%; Body Diameter:4mm; External Length / Height:9.2mm; Inductance Measurement Frequency:0.1MHz; Lead Diameter:0.63mm; Lead Length:25mm; Q Factor Frequency:0.796MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1564-J