Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN561J03L

General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN561J03L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

Inventory History

3 month trend:
-24.11%

CAD Models

Download Murata LQH43NN561J03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.249
Stock
202,487
215,236
Authorized Distributors
4
3
Inductance
560 µH
560 µH
Tolerance
5 %
5 %
Current Rating
70 mA
70 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
14.5 Ω
14.5 Ω
Q Factor
40
40
Test Frequency
796 kHz
796 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind RF Choke Bobbin Core 560uH 5% 790KHz 60Q-Factor Ferrite 85mA AXL Bag
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor RF Chip Unshielded Wirewound 560uH 5% 796KHz 30Q-Factor 50mA 30Ohm DCR 1812 T/R
Inductor Chip Molded Bobbin Core 560uH 5% 796KHz 30Q-Factor Ferrite 50mA 30Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH43NN561J03L provided by its distributors.

General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 560uH 5% 1KHz 40Q-Factor Ferrite 0.07A 14.5Ohm DCR 1812 T/R
1KHz 2.7MHz 70mA 40@796kHz 560μH 14.5Ω ±5% 1812 SMD mount 4.5mm*3.2mm*2.8mm
Fixed Inductors 1812 560uH 5% 70mA 14.5ohms 2.7MHz(SRF)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH