Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V275LA2P

Varistor Metal Oxide 275 Volt AC 369 Volt 1200 Amp 515 Volt Through Hole
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA2P.

IHS

Datasheet13 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+224%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.126
$ 0.962
Stock
938,438
76,107
Authorized Distributors
6
3
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP Through hole mounting 11mm*4.5mm*11mm
LittelfuseV300LA4P
LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
LittelfuseV300LT4P
LT Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
LittelfuseV300LU4P
LA Series 405 VDC 300 Vrms 775 V Clamp 1200 A 70 pF Radial Metal Oxide Varistor
PanasonicERZ-E05A361
Varistor, Large Surge, Transient, 360V; |Panasonic ERZE05A361
PanasonicERZ-E05E361
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E361

Descriptions

Descriptions of Littelfuse V275LA2P provided by its distributors.

Varistor Metal Oxide 275 Volt AC 369 Volt 1200 Amp 515 Volt Through Hole
LA Series 369 V 275 Vrms 775 VCl 1200 A 80 pF Radial Lead Varistor
VARISTOR, 23.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 369V; Product Range: LA Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN