Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V275LT2

Var MOV 275VAC/369VDC 1200A 515V Thru-Hole Radial T/R
$ 0.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LT2.

IHS

Datasheet13 pages16 years ago

JRH Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.962
$ 0.136
Stock
79,112
814,881
Authorized Distributors
3
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-06-01
LTD Date2010-08-01

Related Parts

470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP Through hole mounting 11mm*4.5mm*11mm
TVS Varistor, 300 V, 385 V, Standard, 775 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)
LittelfuseV275LA2P
Varistor Metal Oxide 275 Volt AC 369 Volt 1200 Amp 515 Volt Through Hole
LittelfuseV300LA4P
LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
LittelfuseV300LT4P
LT Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
PanasonicERZ-E05A361
Varistor, Large Surge, Transient, 360V; |Panasonic ERZE05A361

Descriptions

Descriptions of Littelfuse V275LT2 provided by its distributors.

Var MOV 275VAC/369VDC 1200A 515V Thru-Hole Radial T/R
Metal Oxide Varistors 275V, 80pF
515V 1.2KA 369V 275V glue mount 15mm(height)
Varistor, 23J, Through Hole Mount
SAME AS V275LA2 EXCEPT CRIMPED LEAD T/R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN