Littelfuse V300LA4P

LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V300LA4P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages16 years ago

HQonline

element14

Farnell

element14 APAC

Inventory History

3 month trend:
+73.35%

CAD Models

Download Littelfuse V300LA4P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV300LT4P
LT Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
LittelfuseV300LU4P
LA Series 405 VDC 300 Vrms 775 V Clamp 1200 A 70 pF Radial Metal Oxide Varistor
LittelfuseV300LC4P
LA Varistor Series 7mm 300V Bulk Pack Straight Leads Metal Oxide Varistor MOV
Varistor, TH, 470V, 1.2kA, 423V, 517V, 385V, 300V, 30J, 126pF@1kHz, 5mm W × 11mm H
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP Through hole mounting 11mm*4.5mm*11mm
Varistor, 390V, 1.2kA, 1-Ch, 351V, 429V, 320V, 250V, 25J, 156pF@1kHz, TH, 6.8mm W × 11mm H

Descriptions

Descriptions of Littelfuse V300LA4P provided by its distributors.

LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
METAL OXIDE VARISTOR, 405V 775V RAD; Voltage Rating VAC:300V; Voltage Rating VDC:405V; Product Range:LA Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:1.2kA; Capacitance:7
Metal Oxide Varistor, 405V 775V Rad; Rango De Producto:Serie La; Voltage Rating Vdc:405V; Corriente Máxima Transitoria @ 8/20Μs:1.2Ka; Modelo De Varistor:Disc 7Mm; Tensión Vc Max De Sujeción:775V; Energía Máxima (10/1000Us):25J |Littelfuse V300LA4P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V300LA4P.