TDK B72660M0350K072

Var MLV 35VAC/45VDC 250A 56V 4032 SMD J-Lead Automotive T/R
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72660M0350K072.

TDK

Datasheet23 pages8 years ago

Newark

Verical

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
Epcos B72207S0350K101 35V 2.5J 7mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 40 VAC, 56 VDC, Standard, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
TVS Varistor, 30 V, 38 V, MOV-07DxxxK, 93 V, Disc 7mm, Metal Oxide Varistor (MOV)
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
LittelfuseV68ZA2P
ZA Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72660M0350K072 provided by its distributors.

Var MLV 35VAC/45VDC 250A 56V 4032 SMD J-Lead Automotive T/R
SMD Disk Varistors, Max. Operating Voltage [AC]=35Vrms, Max. Surge Current Imax(8/20μs,1time)=250A
Tape and Reel 2 Surface Mount VARISTOR TVS Varistor 110V 2.5A 10% 0.02W
56V 250A 1 616V 45V 35V 2.5J 1.05nF@1kHz 4032 10.2mm*8mm*3.2mm
VARISTOR, TRANSIENT VOLTAGE, 110V, 4032; Voltage Rating VAC: 35V; Voltage Rating V DC: 45V; Product Range: Standard Series; Clamping Voltage Vc Max: 110V; Varistor Case Style: 4032; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 250A; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 2.5J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
45V 35V 56V SMD Varistors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos