Bourns MOV-07D470K

TVS Varistor, 30 V, 38 V, MOV-07DxxxK, 93 V, Disc 7mm, Metal Oxide Varistor (MOV)
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D470K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Farnell

HQonline

TME

Inventory History

3 month trend:
-13.54%

CAD Models

Download Bourns MOV-07D470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.09
Stock
483,522
9,802,193
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
56V 250A 1 50.4V 616V 45V 35V 2.5J 1.05nF@1kHz Through hole mounting 36mm*3.9mm*11mm
110V 0.25W 3.1J 1440pF@1kHz 45V 35V 50V 250A Radial Leaded Varistors ROHS
LittelfuseV47ZA1P
47V 250A 1 42.3V 517V 38V 30V 1.8J 1.245nF@1MHz DIP Through hole mounting 32mm*5mm*12mm
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm
LittelfuseV47ZU1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS

Descriptions

Descriptions of Bourns MOV-07D470K provided by its distributors.

TVS Varistor, 30 V, 38 V, MOV-07DxxxK, 93 V, Disc 7mm, Metal Oxide Varistor (MOV)
VARISTOR 47V 250A DISC 7MM / 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Capacitor 47V 250A 1 42V 52V 38V 30V 2.5J 1.68nF@1kHz TH 3.8mm W × 11mm H
Var MOV 30VAC/38VDC 250A 47V Thru-Hole Radial Bulk
Tvs Varistor, 30V, 38V; |Bourns, Inc. MOV-07D470K.
Varistor, 2.5J, Through Hole Mount
52 VDC 2.5J 93 V-CLMP 47 V 10%
Diameter mm = 7 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 52
VARISTOR, METAL OXIDE, 93V, DISC 7MM; Vo; VARISTOR, METAL OXIDE, 93V, DISC 7MM; Voltage Rating VAC:30V; Voltage Rating VDC:38V; Product Range:MOV-07DxxxK Series; Clamping Voltage Vc Max:93V; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:250A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-07D470K.
  • MOV07D470K