VARISTOR, 1210, 45VDC; Series:CT; Clamping Voltage Vc Max:90V; Peak Energy (10/1000uS):2J; Voltage Rating VDC:45V; Voltage Rating VAC:35V; Operating Temperature Range:-55°C to +125°C; Capacitance:600pF; Clamping Current Max:2.5A; Clamping Voltage:90V; Clamping Voltage @ 8/20µs Max:90V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1210; Peak Pulse Current IPP @ 8/20µs:250A; Power Dissipation Ptot Max:0.01W; Suppressor Type:Varistor; Surge Current:250A; Termination Type:SMD; Transient Energy:2J; Varistor Voltage:56V; Varistor Voltage @ 1mA:56V; Varistor Voltage @ 1mA:50.4V; Varistor Voltage @ 1mA Max:61.6V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%