Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72530T400K62

TVS Varistor, 40 VAC, 56 VDC, Standard, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72530T400K62.

Future Electronics

Datasheet79 pages12 years ago
Datasheet0 pages0 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+15.74%

Related Parts

TVS Varistor, 40 VAC, 56 VDC, Standard, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
LittelfuseV56ZT2P
ZT Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
56V 250A 1 50.4V 616V 45V 35V 2.5J 1.05nF@1kHz Through hole mounting 36mm*3.9mm*11mm

Descriptions

Descriptions of TDK B72530T400K62 provided by its distributors.

TVS Varistor, 40 VAC, 56 VDC, Standard, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
CT Series 56 V 40 Vrms 110 V Clamp 250 A 500 pF SMT Ceramic Multilayer Varistor
68V 250A 1 61.2V 748V 40V 1210 3.2mm*2.5mm*1.7mm
Var MLV 40VAC/56VDC 250A 68V 1210 SMD T/R
VARISTOR, 1210 56VDC; Series:CT; Voltage rating, AC:40V; Suppressor type:Varistors; Voltage rating, DC:56V; Current, Peak Pulse IPP @ 8/20µS:250A; Termination Type:SMD; Case style:1210; Current, clamping max:2.5A; Energy, transient:2.3J; Power, Ptot:0.01W; Temp, op. max:125°C; Temp, op. min:-55°C; Tolerance, varistor voltage +:10%; Tolerance, varistor voltage -:10%; Voltage, clamping max:110V; Voltage, varistor at 1mA:68V; Voltage, varistor at 1mA max:74.8V; Voltage, varistor at 1mA min:61.2V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72530T 400K 62
  • B72530T400K62.