Littelfuse V47ZA1P

47V 250A 1 42.3V 517V 38V 30V 1.8J 1.245nF@1MHz DIP Through hole mounting 32mm*5mm*12mm
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZA1P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

TME

Electro Sonic

Newark

HQonline

Inventory History

3 month trend:
+12.17%

CAD Models

Download Littelfuse V47ZA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.169
Stock
969,668
118,151
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV47ZS1P
ZS Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm
Varistor, Circuit Protection;30Vrms;93V;250A;Metal Oxide;1200pF;Wire;0.02W;25ns
PanasonicERZ-V05D470
ZNR SERIES METAL OXIDE VARISTOR 650PF 1A, CLAMPING 104V, VARISTOR 47V

Descriptions

Descriptions of Littelfuse V47ZA1P provided by its distributors.

47V 250A 1 42.3V 517V 38V 30V 1.8J 1.245nF@1MHz DIP Through hole mounting 32mm*5mm*12mm
ZA Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
VARISTOR, 1.8J, 30VAC; Voltage Rating VAC: 30V; Voltage Rating V DC: 38V; Product Range: ZA Series; Clamping Voltage Vc Max: 93V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN