TDK B72510T40M62

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 19 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72510T40M62.

_legacy Avnet

Datasheet82 pages13 years ago

Future Electronics

element14 APAC

Newark

Related Parts

Epcos CT Series 8V 100A 0.1J 19V Clamp 0805 Ceramic Transient Voltage Suppressor
KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150TP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV8ZA1P
ZA Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor
LittelfuseV8ZS1P
ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72510T40M62 provided by its distributors.

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 19 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
CT Series 5.5 V 4 Vrms 700 pF Surface Mount Ceramic Multilayer Varistor
Var MOV 4VAC/5.5VDC 100A 8V 0805 SMD Blister T/R
Ceramic transient voltage suppressors
VARISTOR, 0805, 5.5VDC; Series:CT; Clamping Voltage Vc Max:19V; Peak Energy (10/1000uS):0.1J; Voltage Rating VDC:5.5V; Voltage Rating VAC:4V; Operating Temperature Range:-55°C to +125°C; Capacitance:700pF; Clamping Current Max:1A; Clamping Voltage:19V; Clamping Voltage @ 8/20µs Max:19V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Peak Pulse Current IPP @ 8/20µs:100A; Power Dissipation Ptot Max:0.005W; Suppressor Type:Varistor; Surge Current:100A; Termination Type:SMD; Transient Energy:0.1J; Varistor Voltage:8V; Varistor Voltage @ 1mA:8V; Varistor Voltage @ 1mA:6.4V; Varistor Voltage @ 1mA Max:9.6V; Varistor Voltage Tolerance +:20%; Varistor Voltage Tolerance -:20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510T 40M 62
  • B72510T40M62.