Littelfuse V8ZA1P

ZA Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V8ZA1P.

Newark

Datasheet14 pages7 years ago

element14 APAC

Burklin Elektronik

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+1.20%

CAD Models

Download Littelfuse V8ZA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV8ZS1P
ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor
KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080505C150DP
VCAS Series 0805 8.5 V 120 A Surface Mount Automotive Multilayer Varistor
LittelfuseV5.5MLA0805H
ML Series Multilayer Varistor 1.84nF 1A; Clamping 17.5V; Varistor 9.3V 0805 Case
LittelfuseV5.5MLA0805NH
VARISTOR 8.2V 120A 0805 / 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Descriptions

Descriptions of Littelfuse V8ZA1P provided by its distributors.

ZA Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor
Varistor Metal Oxide 4 Volt AC 5.5 Volt 100 Amp 11 Volt Through Hole
VARISTOR, 0.4J, 4VAC; Voltage Rating VAC: 4V; Voltage Rating V DC: 5.5V; Product Range: ZA Series; Clamping Voltage Vc Max: 22V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/
Metal Oxide Varistor, 5.5V, 22V Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:5.5V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:Disc 7Mm; Tensión Vc Max De Sujeción:22V; Energía Máxima (10/1000Us):400Mj |Littelfuse V8ZA1P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN