EPCOS B72510T0040M062

Epcos CT Series 8V 100A 0.1J 19V Clamp 0805 Ceramic Transient Voltage Suppressor
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72510T0040M062.

Burklin Elektronik

Datasheet80 pages4 years ago

Ciiva

Newark

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-14.30%

CAD Models

Download EPCOS B72510T0040M062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 19 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150TP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV8ZA1P
ZA Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor
LittelfuseV8ZS1P
ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72510T0040M062 provided by its distributors.

Epcos CT Series 8V 100A 0.1J 19V Clamp 0805 Ceramic Transient Voltage Suppressor
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 19 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20μs)=19V
Varistor, Multilayer, 19V, 0805; Voltage Rating Vac:4V; Voltage Rating Vdc:5.5V; Product Range:Ct Standard Series; Clamping Voltage Vc Max:19V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:100A Rohs Compliant: Yes |EPCOS (TDK) B72510T0040M062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510-T0040-M062