TDK B72240B461K1

TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)
$ 20.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72240B461K1.

element14 APAC

Datasheet22 pages15 years ago

_legacy Avnet

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Epcos HighE Series Metal Oxide Varistor 1.6nF 300A,Clamping 1240V,Varistor 750V
TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
Epcos LS40 Series Disc Varistor 1.4nF 300A; Clamping 1500V; Varistor 910V
LittelfuseV571HB34
HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
LittelfuseV551HA40
Metal-Oxide Varistor (Mov),550V V(Rms),40Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V551HA40
LittelfuseV571HA40
HA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72240B461K1 provided by its distributors.

TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)
Var MOV 460VAC/615VDC 40000A 750V Bolt-Down Box
Varistor, 1000J, Chassis Mount
VARISTOR, METAL OXIDE, 1.24KV, BLOCK
Metalloxid-Blockvaristor Temperature range: -40 ... 85 °C Code: B40K460 IEC-climate category: 40/85/56 Screw connections: M4 Direct voltage max.: 615 V Surge current: 40 kA
VARISTOR, METAL OXIDE, 1.24KV, BLOCK; Series:HighE; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:40000A; Varistor Case:Block; Clamping Voltage Vc Max:1.24kV; Peak Energy (10/1000uS):1000J; Voltage Rating V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B40K460
  • B72240-B 461-K 1
  • B72240-B461-K1
  • B72240B 461K 1