Littelfuse V571HB34

HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V571HB34.

Newark

Datasheet7 pages6 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago

Future Electronics

DigiKey

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1999-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV481HG34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
Epcos LS40 Series Disc Varistor 1.4nF 300A; Clamping 1500V; Varistor 910V
LittelfuseV481HB34
750V 40KA 1 675V 825V 640V 480V 650J 2.7nF@1MHz Through hole mounting 37mm*8.3mm*47.5mm
LittelfuseV481HF34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
750V 40KA 1 675V 825V 615V 460V 960J 1.6nF@1kHz base mount 37.5mm(Length)*52.5mm(height)
Strap Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=40kA

Descriptions

Descriptions of Littelfuse V571HB34 provided by its distributors.

HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
HB34 Series - High Energy Industrial Varistor Series, 910V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 910V, 40kA, 2200pF
Var MOV 570VAC/730VDC 40000A 910V Thru-Hole Bent Strap Terminal
HB34 SERIES METAL OXIDE VARISTOR 2.2NF, CLAMPING 910V, VARISTOR 819V
1480V 2200pF@1MHz 770J 730V 570V 910V 40kA - Varistors ROHS
910V 40KA 1 819V 1.001KV 730V 570V 770J 2.2nF@1MHz Through hole mounting 37mm(Length)*47.5mm(height)
RESISTOR VOLTAGE DEPENDENT 730 V 770 J THROUGH HOLE MOUNT
VARISTOR 805V 40KA SQUARE 34MM
Varistor, 770J, Through Hole Mount
HB Varistor 34MM Rohs / Lead Free
Varistor; Voltage Rating Vac:570V; Voltage Rating Vdc:730V; Product Range:Hb34 Series; Clamping Voltage Vc Max:1.48Kv; Varistor Case Style:Square 34Mm; Peak Surge Current @ 8/20Μs:40Ka; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V571HB34

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN