TDK B72240B0461K001

Epcos HighE Series Metal Oxide Varistor 1.6nF 300A, Clamping 1240V, Varistor 750V
$ 30.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72240B0461K001.

Burklin Elektronik

Datasheet23 pages8 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
Epcos LS40 Series Disc Varistor 1.4nF 300A; Clamping 1500V; Varistor 910V
LittelfuseV571HB34
HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
LittelfuseV551HA40
Metal-Oxide Varistor (Mov),550V V(Rms),40Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V551HA40
LittelfuseV571HA40
HA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72240B0461K001 provided by its distributors.

Epcos HighE Series Metal Oxide Varistor 1.6nF 300A,Clamping 1240V,Varistor 750V
Block Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=40kA
Var MOV 460VAC 615VDC 40000A 750V Bolt-Down Box
750V 40KA 1 675V 825V 615V 460V 1KJ 1.6nF@1kHz 55mm*14mm*55mm
Varistor, chassis mounting, VV 750 V, 40000 A, 615 V (DC), 460 V (AC), ±10 %, 1.4 VA (AC), 1000 J
Metal 2 Bolt VARISTOR TVS Varistor 1.24kV 300A 1.4W 1.6nF
DGTL ISO 5000VRMS 4CH GP 16SOIC
Metalloxid-Blockvaristor 40kA 460V
Varistor, 1000J, Chassis Mount
VARISTOR 750V 40KA ENCASED DISC
VARISTOR, METAL OXIDE, 1.24KV, BLOCK; Voltage Rating VAC: 460V; Voltage Rating V DC: 615V; Product Range: HighE Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Block; Varistor Type: Metal Oxide Varistor (MOV); Pe
VARISTOR, METAL OXIDE, 1.24KV, BLOCK; Series:HighE; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:40000A; Varistor Case:Block; Clamping Voltage Vc Max:1.24kV; Peak Energy (10/1000uS):1000J; Voltage Rating V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos