TDK B72240B551K1

TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
$ 22.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72240B551K1.

RS (Formerly Allied Electronics)

Datasheet20 pages18 years ago

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Epcos LS40 Series Disc Varistor 1.4nF 300A; Clamping 1500V; Varistor 910V
LittelfuseTMOV34S661EP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
LittelfuseV661DA40
Metal Oxide Varistors 40kA 1050V, 40kA, 2000pF
LittelfuseTMOV34S461MP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
TVS Varistor, 420 VAC, 560 VDC, B722 HighE, 1.12 kV, Block, Metal Oxide Varistor (MOV)
Epcos HighE Series Metal Oxide Varistor 1.8nF 300A,Clamping 1120V,Varistor 680V

Descriptions

Descriptions of TDK B72240B551K1 provided by its distributors.

TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
Var MOV 550VAC/745VDC 40000A 910V Bolt-Down Box
Varistor, 960J, Chassis Mount
VARISTOR 819V 40KA CHASSIS
Metalloxid-Blockvaristor 40kA 550V
VARISTOR, 745V, Block
Varistor Block 550Vrms 40Mm
new, original packaged
BLOCK MOV B40 550V 960J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B40K550
  • B72240-B 551-K 1
  • B72240-B551-K1
  • B72240B 551K 1