TDK B72225S4681K101

B722 Series 895 V 680 Vrms 1815 V Clamp 20 kA 710 pF SuperioR Leaded Varistor
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4681K101.

TDK

Datasheet23 pages8 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Leaded Disk Varistors, Max. Operating Voltage [AC]=550Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
LittelfuseTMOV25SP750M
METAL-OXIDE VARISTOR Varistor, 970V, 670J, Through Hole Mount
Leaded Disk Varistors, Max. Operating Voltage [AC]=580Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
VARISTOR 820V 20KA DISC 27.5MM / 820 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
LittelfuseV25S750P
METAL OXIDE VARISTORS (MOV); Voltage Rat; Rating VAC:750V; VDC:970V; Product Range:UltraMOV
LittelfuseV25S625P
UltraMOV® 25S Series 825 VDC 625 Vrms 1625 V 660 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of TDK B72225S4681K101 provided by its distributors.

B722 Series 895 V 680 Vrms 1815 V Clamp 20 kA 710 pF SuperioR Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=680Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Bulk 2 Through Hole VARISTOR TVS Varistor 1.815kV 150A 1W 515pF
Var MOV 680VAC/895VDC 20000A 1100V Radial Bulk
VARISTOR 1.1KV 20KA DISC 27.5MM
TVS Varistor, 680 VAC, 895 VDC, B722 SuperioR S25, 1.815 kV, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
1.1KV 20KA 1 1.21KV 895V 680V 940J 31mm
Varistor, 940J, Through Hole Mount
895V 680V 1.1kV Varistors ROHS
Varistor, Mov, 1.815Kv, Disc 25Mm; Voltage Rating Vac:680V; Voltage Rating V Dc:895V; Product Range:Superior S25 Series; Clamping Voltage Vc Max:1.815Kv; Varistor Case Style:Disc 25Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |Epcos B72225S4681K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos