TDK B72225S4511K101

VARISTOR 820V 20KA DISC 27.5MM / 820 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
$ 2.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4511K101.

Burklin Elektronik

Datasheet23 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
ETFV25K Series 560 V 420 Vrms 1120 V Clamp 20 kA 630 pF ThermoFuse Varistor
LittelfuseTMOV25SP420M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseTMOV25SP550M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseV25S510P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS

Descriptions

Descriptions of TDK B72225S4511K101 provided by its distributors.

VARISTOR 820V 20KA DISC 27.5MM / 820 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=510Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Bulk 2 Through Hole VARISTOR TVS Varistor 1.355kV 150A 1W 680pF
Var MOV 510VAC/670VDC 20000A 820V Radial Bulk
820V 20KA 1 738V 902V 670V 510V 750J 950pF@1kHz 31mm
738V~902V 20kA Radial Leaded Varistors ROHS
TVS Varistor, 510 VAC, 670 VDC, B722 SuperioR S25, 1.355 kV, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
VARISTOR 820V 20KA DISC 27.5MM
670V 510V 820V Plugin Varistors ROHS
Varistor, 750J, Through Hole Mount
Varistor, Mov, 1.355Kv, Disc 25Mm; Voltage Rating Vac:510V; Voltage Rating V Dc:670V; Product Range:Superior S25 Series; Clamping Voltage Vc Max:1.355Kv; Varistor Case Style:Disc 25Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72225S4511K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos