Littelfuse V25S625P

UltraMOV® 25S Series 825 VDC 625 Vrms 1625 V 660 pF Radial Metal Oxide Varistor
$ 2.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V25S625P.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-17.67%

CAD Models

Download Littelfuse V25S625P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV25S750P
METAL OXIDE VARISTORS (MOV); Voltage Rat; Rating VAC:750V; VDC:970V; Product Range:UltraMOV
LittelfuseV25S510P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseV25S550P
Varistor Metal Oxide 745VDC/550VAC 750pF 910V Through Hole Bulk
910V 20KA 1 819V 1.001KV 745V 550V 780J 1.5nF@1kHz Plugins Through hole mounting 10mm(height)
Leaded Disk Varistors, Max. Operating Voltage [AC]=580Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
1KV 20KA 1 900V 1.1KV 825V 625V 855J 780pF@1kHz Through hole mounting 31mm(height)

Descriptions

Descriptions of Littelfuse V25S625P provided by its distributors.

UltraMOV® 25S Series 825 VDC 625 Vrms 1625 V 660 pF Radial Metal Oxide Varistor
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Littelfuse SCT
1kV 22kA 1 900V 1.1kV 825V 625V 800J 660pF@1MHz TH, 32.5mm × 28mm × 32.5mm
Var MOV 625VAC/825VDC 22000A 1100V Thru-Hole Radial Bulk
VARISTOR 625VAC 800J 1625V CLAMP 22KAPK 25MM
Varistor, 800J, Through Hole Mount
VDR 28mm DC=825V CL=1625V 800J
MOV-UltaMOV25S RADIAL STRAIGHT
Metal Oxide Varistors (MOV); Peak Surge; Metal Oxide Varistors (MOV); Peak Surge Current @ 8/20µS:22kA; Varistor Case:25mm DISC; Clamping Voltage Vc Max:1.625kV; Peak Energy (10/1000uS):800J; Voltage Rating VDC:825V; Voltage Rating VAC:625V
Metal Oxide Varistors (Mov); Rango De Producto:Serie Ultramov; Voltage Rating Vdc:825V; Corriente Máxima Transitoria @ 8/20Μs:22Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:1.625Kv; Energía Máxima (10/1000Us):800J |Littelfuse V25S625P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN