Littelfuse V25S750P

METAL OXIDE VARISTORS (MOV); Voltage Rat; Rating VAC: 750V; VDC: 970V; Product Range: UltraMOV
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V25S750P.

Newark

Datasheet5 pages5 years ago

Future Electronics

Farnell

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+26.36%

CAD Models

Download Littelfuse V25S750P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV25S625P
UltraMOV® 25S Series 825 VDC 625 Vrms 1625 V 660 pF Radial Metal Oxide Varistor
LittelfuseV25S550P
Varistor Metal Oxide 745VDC/550VAC 750pF 910V Through Hole Bulk
LittelfuseTMOV25SP750M
METAL-OXIDE VARISTOR Varistor, 970V, 670J, Through Hole Mount
LittelfuseTMOV25SP550M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
910V 20KA 1 819V 1.001KV 745V 550V 780J 1.5nF@1kHz Plugins Through hole mounting 10mm(height)
Leaded Disk Varistors, Max. Operating Voltage [AC]=580Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A

Descriptions

Descriptions of Littelfuse V25S750P provided by its distributors.

METAL OXIDE VARISTORS (MOV); Voltage Rat; Rating VAC:750V; VDC:970V; Product Range:UltraMOV
25S Series 970 VDC 750 Vrms 585 Clamp 1950 A 550 pF Radial Lead Varistor
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Littelfuse SCT
TVS Diode 1.2kV 22kA 1.08kV-1.32kV 970V 750V 890J 550pF@1MHz TH 32.5mm×28mm×32.5mm
Var MOV 750VAC/970VDC 22000A 1320V Thru-Hole Radial Bulk
Varistor, 890J, Through Hole Mount
Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM
MOV-UltaMOV25S RADIAL STRAIGHT
Metal Oxide Varistors (Mov); Rango De Producto:Serie Ultramov; Voltage Rating Vdc:970V; Corriente Máxima Transitoria @ 8/20Μs:22Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:1.95Kv; Energía Máxima (10/1000Us):890J |Littelfuse V25S750P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN