TDK B72220S400K101

Var MOV 40VAC/56VDC 2000A 68V Thru-Hole Radial Automotive Bulk
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S400K101.

IHS

Datasheet46 pages14 years ago

Newark

DigiKey

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 6.75nF 20A; Clamping 135V; Varistor 68V
MOV-20D SERIES METAL OXIDE VARISTOR 5.8NF 20A, CLAMPING 135V, VARISTOR 68V
LittelfuseV68ZA20P
ZA Series 56 VDC 40 V RMS 135 V Clamp 2000 A 10000 pF Radial Lead Varistor
Epcos Standard Series Metal Oxide Varistor 8nF 20A; Clamping 110V; Varistor 56V
RESISTOR, VOLTAGE DEPENDENT, 45V, 33J, THROUGH HOLE MOUNT, RADIAL LEADED
LittelfuseV10E35P
LV UltraMov Series - Varistor Series, 56V, 2000A, disc 10mm, RoHS

Descriptions

Descriptions of TDK B72220S400K101 provided by its distributors.

Var MOV 40VAC/56VDC 2000A 68V Thru-Hole Radial Automotive Bulk
B722 Series 56 V 40 Vrms 135 V Clamp 2000 A 6750 pF StandarD Leaded Varistor
Varistor, 56V, 37J, Through Hole Mount
VARISTOR, 135V, 20mm DISC; Peak Surge Cu; Current 8/20µS:2kA; Varistor Case:Disc 20mm; Clamping Voltage Vc
TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Varistor, 135V, 20Mm Disc; Voltage Rating Vac:40V; Voltage Rating Vdc:56V; Product Range:Standard Series; Clamping Voltage Vc Max:135V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:2Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72220S400K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S 400-K101
  • B72220-S400-K101
  • B72220S 400K101
  • S20K40