Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V68ZA20P

ZA Series 56 VDC 40 V RMS 135 V Clamp 2000 A 10000 pF Radial Lead Varistor
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68ZA20P.

Farnell

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago

element14

Future Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-1.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 8nF 20A; Clamping 110V; Varistor 56V
TVS Varistor, 35 VAC, 45 VDC, StandarD B722, 110 V, Disc, Radial Leaded, 20 mm
LittelfuseV56ZA20P
ZA Series 45 VDC 35 V RMS 110 V Clamp 2000 A 10000 pF Radial Lead Varistor
Var MOV 40VAC/56VDC 2000A 68V Thru-Hole Radial Automotive Bulk
LittelfuseV10E40P
LV UltraMov Series - Varistor Series, 68V, 2000A, disc 10mm, RoHS
LittelfuseV56ZA20PX10
ZA Series 45 VDC 35 V RMS 110 V Clamp 2000 A 10000 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V68ZA20P provided by its distributors.

ZA Series 56 VDC 40 V RMS 135 V Clamp 2000 A 10000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
VARISTOR, RADIAL, 68V; Voltage Rating VAC: 40V; Voltage Rating V DC: 56V; Product Range: -; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:
Metal Oxide Varistor, 56V, 135V Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:56V; Corriente Máxima Transitoria @ 8/20Μs:2Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:135V; Energía Máxima (10/1000Us):33J |Littelfuse V68ZA20P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V68ZA20P.