TDK B72220S350K101

Resistor, Voltage Dependent, 45V, 33J, Through Hole Mount, Radial Leaded
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S350K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LittelfuseV68ZA20P
ZA Series 56 VDC 40 V RMS 135 V Clamp 2000 A 10000 pF Radial Lead Varistor
Epcos Standard Series Metal Oxide Varistor 8nF 20A; Clamping 110V; Varistor 56V
MOV-20D SERIES METAL OXIDE VARISTOR 16.8NF 20A, CLAMPING 93V, VARISTOR 47V, T&R
Var MOV 40VAC/56VDC 2000A 68V Thru-Hole Radial Automotive Bulk
Epcos Standard Series Metal Oxide Varistor 6.75nF 20A; Clamping 135V; Varistor 68V
93V 1W 33J 16800pF@1kHz 38V 30V 42V 2000A Radial Leaded Varistors ROHS

Descriptions

Descriptions of TDK B72220S350K101 provided by its distributors.

RESISTOR, VOLTAGE DEPENDENT, 45V, 33J, THROUGH HOLE MOUNT, RADIAL LEADED
B722 Series 56 V 2000 A Through Hole 21.5 mm Disc Metal Oxide Varistor
Varistor Temperature range: -40 ... 85 °C Code: S20K35 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 45 V Energy: 33 J Surge current: 2 kA
VARISTOR, 110V, 20mm DISC; Peak Surge Cu; VARISTOR, 110V, 20mm DISC; Peak Surge Current @ 8/20µS:2kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):33J; Voltage Rating VDC:45V; Voltage Rating VAC:35V; Operating Temperature Min:-40°C
VARISTOR, 33.0J, 35VAC; Series:B722; Voltage Rating, AC:35V; Suppressor Type:Varistor; Voltage Rating, DC:45V; Peak Pulse Current IPP @ 8/20µs:2000A; Voltage, Clamping 8/20µs Max:110V; Max Transient Energy 10/1000µs:33J; Capacitance:8000pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:22.5mm; External Depth:1mm; External Length / Height:26mm; Lead Length:30mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:33J; Voltage, Clamping Max:110V; Voltage, Varistor:56V; Voltage, Varistor at 1mA:56V; Voltage, Varistor at 1mA Max:61.6V; Voltage, Varistor at 1mA Min:50.4V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S 350-K101
  • B72220-S350-K101
  • B72220S 350K101
  • S20K35