Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-20D680K

68V 2KA 1 61V 75V 56V 40V 46J 10.8nF@1kHz Through hole mounting 26mm(height)
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D680K.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.13%

CAD Models

Download Bourns MOV-20D680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Through Hole Radial RoHS Compliant TVS Varistor 135V 20A 20mm 10%
PanasonicERZV07D820
Varistor 50 Volt AC 65 Volt 1750 Amp 82 Volt Through Hole Bulk
Epcos Standard Series Metal Oxide Varistor 950pF 25A; Clamping 135V; Varistor 82V
PanasonicERZ-VA7D820
TVS Varistor, 50 VAC, 65 VDC, ERZV, 135 V, Disc, Radial Leaded, 8.5 mm
LittelfuseV82ZA4P
ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor
PanasonicERZ-VA7V820
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V820

Descriptions

Descriptions of Bourns MOV-20D680K provided by its distributors.

68V 2KA 1 61V 75V 56V 40V 46J 10.8nF@1kHz Through hole mounting 26mm(height)
MOV-20D SERIES METAL OXIDE VARISTOR 5.8NF 20A, CLAMPING 135V, VARISTOR 68V
Var MOV 40VAC/56VDC 2000A 68V Thru-Hole Radial Bulk
Varistor, 680V, 40Vac, 56Vdc, 20Mm Disc; |Bourns, Inc. MOV-20D680K
TVS Varistor, 40 VAC, 56 VDC, MOV-20DxxxK, 135 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
VARISTOR, 680V, 40VAC, 56VDC, 20MM DISC; Peak Surge Current @ 8/20µS: 2kA; Varistor Case Style: Disc 20mm; Clamping Voltage Vc Max: 135V; Voltage Rating VDC: 56V; Voltage Rating VAC: 40V; Operating Temperatu
Varistor, 46J, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-20D680K.
  • MOV20D680K