Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-20D470K

47V 2KA 1 42V 52V 38V 30V 33J 16.8nF@1kHz Through hole mounting 4.6mm(width)*26mm(height)
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D470K.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+86.48%

CAD Models

Download Bourns MOV-20D470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TVS Varistor, 35 VAC, 45 VDC, StandarD B722, 110 V, Disc, Radial Leaded, 20 mm
LittelfuseV10E35P
LV UltraMov Series - Varistor Series, 56V, 2000A, disc 10mm, RoHS
Epcos B72220S0300K101 30V 26J 20mm Standard series Metal Oxide Leaded Varistor
Epcos Standard Series Metal Oxide Varistor 9.35nF 20A; Clamping 93V; Varistor 47V
LittelfuseV56ZA20P
ZA Series 45 VDC 35 V RMS 110 V Clamp 2000 A 10000 pF Radial Lead Varistor
LittelfuseV10E30P
LV UltraMov Series - Varistor Series, 47V, 2000A, disc 10mm, RoHS

Descriptions

Descriptions of Bourns MOV-20D470K provided by its distributors.

47V 2KA 1 42V 52V 38V 30V 33J 16.8nF@1kHz Through hole mounting 4.6mm(width)*26mm(height)
93V 1W 33J 16800pF@1kHz 38V 30V 42V 2000A Radial Leaded Varistors ROHS
MOV-20D SERIES METAL OXIDE VARISTOR 7.4NF 20A, CLAMPING 93V, VARISTOR 47V
Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial Bulk
Varistor Tvs, 30V, 38V, 93V; |Bourns, Inc. MOV-20D470K
TVS Varistor, 30 VAC, 38 VDC, MOV-20DxxxK, 93 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
93V 38V 30V 47V Plugin Varistors ROHS
Varistor, 33J, Through Hole Mount
VARISTOR, 470V, 30VAC, 38VDC, 20MM DISC; Voltage Rating VAC: 30V; Voltage Rating VDC: 38V; Product Range: MOV-20DxxxK Series; Clamping Voltage Vc Max: 93V; Varistor Case Style: Disc 20mm; Peak Surge Curren 76T0356

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D470K