TDK B72220S2511K101

Varistor, Radial, Vv 820 V, 10000 A, 670 V (DC), 510 V (AC), ±10 %, 1 Va (AC), 325 J
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S2511K101.

Burklin Elektronik

Datasheet35 pages8 years ago

Newark

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72220S2511K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
LittelfuseV20E625P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Var MOV 625VAC/825VDC 10000A 1000V Thru-Hole Radial Bulk
LittelfuseTMOV20RP625E
TMOV® Series 825 VDC 625 V RMS 1650 V Clamp 250 pF Radial Metal Oxide Varistor
Varistor, radial, VV 680 V, 10000 A, 560 V (DC), 420 V (AC), ±10 %, 1 VA (AC), 273 J
Varistor, radial, VV 750 V, 10000 A, 615 V (DC), 460 V (AC), ±10 %, 1 VA (AC), 300 J

Descriptions

Descriptions of TDK B72220S2511K101 provided by its distributors.

Varistor, radial, VV 820 V, 10000 A, 670 V (DC), 510 V (AC), ±10 %, 1 VA (AC), 325 J
B722 Series Ø20 mm 1 W 510 Vrms 670 VDC Radial Lead Epoxy Coated Varistor
Var MOV 510VAC/670VDC 10000A 820V Thru-Hole Radial Bulk
Varistors; B72220S2511K101; TDK; Through Hole; 340 pF; 820 V; 1.355 kV
Leaded Disk Varistors, Max. Operating Voltage [AC]=510Vrms, Max. Surge Current Imax(8/20μs,1time)=10000A
820V 10KA 1 738V 902V 670V 510V 325J 460pF@1kHz 21.5mm*21.5mm*26mm
Bulk 1 Through Hole VARISTOR TVS Varistor 1.355kV 100A 10% 1W
20Mm, 510Vac, 10%, Advanced/Bulk |Epcos B72220S2511K101
Varistors 510V RMS 20MM RADIAL Varistor S20K510E2
TVS Varistor, 510 VAC, 670 VDC, B722 AdvanceD, 1.355 kV, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
738V~902V Radial Leaded Varistors ROHS
VARISTOR, MOV, 1.355KV, DISC 15.5MM
670V 510V 820V Plugin Varistors ROHS
Varistor, 325J, Through Hole Mount
VARISTOR, MOV, 1.355KV, DISC 15.5MM; Voltage Rating VAC: 510V; Voltage Rating V DC: 670V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 1.355kV; Varistor Case Style: Disc 21.5mm; Varistor Type: Metal Oxide Vari

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S2511-K101
  • B72220-S2511K101