TDK B72220S2621K101

Var MOV 625VAC/825VDC 10000A 1000V Thru-Hole Radial Bulk
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S2621K101.

LKR

Datasheet35 pages8 years ago

Farnell

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72220S2621K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV20E625P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseTMOV20RP625E
TMOV® Series 825 VDC 625 V RMS 1650 V Clamp 250 pF Radial Metal Oxide Varistor
LittelfuseTMOV20RP625M
Var MOV 625VAC/825VDC 10000A 1100V Pin Bulk
Varistor, radial, VV 820 V, 10000 A, 670 V (DC), 510 V (AC), ±10 %, 1 VA (AC), 325 J
Varistor, radial, VV 750 V, 10000 A, 615 V (DC), 460 V (AC), ±10 %, 1 VA (AC), 300 J
VARISTOR 820V 10KA DISC 20MM / 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm

Descriptions

Descriptions of TDK B72220S2621K101 provided by its distributors.

Var MOV 625VAC/825VDC 10000A 1000V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs,1time)=10000A
Metal 1 Through Hole VARISTOR TVS Varistor 1.65kV 100A 21.5mm 10%
1KV 10KA 1 900V 1.1KV 825V 625V 400J 380pF@1kHz 21.5mm*9.4mm*26mm
TVS Varistor, 625 VAC, 825 VDC, B722 AdvanceD, 1.65 kV, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
900V~1100V Radial Leaded Varistors ROHS
VARISTOR, MOV, 1.65KV, DISC 21.5MM
825V 625V 1kV Plugin Varistors ROHS
Varistor, 400J, Through Hole Mount
Voltage Rating Vac:625V; Voltage Rating Vdc:825V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:1.65Kv; Varistor Case Style:Disc 21.5Mm; Peak Surge Current @ 8/20Μs:10Ka; Operating Temperature Min:-40°C Rohs Compliant: No |EPCOS (TDK) B72220S2621K101.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220S2621K101.