Littelfuse V20E625P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E625P.

IHS

Datasheet11 pages4 years ago

Farnell

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+14.37%

CAD Models

Download Littelfuse V20E625P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1KV 10KA 1 900V 1.1KV 825V 625V 400J 380pF@1kHz Plugins Through hole mounting 21.5mm*9.4mm*26mm
B722 Series 895 V 680 Vrms 1815 V Clamp 10 kA 340 pF AdvanceD Leaded Varistor
LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
LittelfuseV20E510P
UltraMOV® Series 670 VDC 510V RMS 1355V Clamp 350 pF Radial Metal Oxide Varistor
LittelfuseV20E460P
UltraMOV® Series 615 VDC 460 V RMS 1240 V Clamp 10000 A 400 pF Radial Varistor
Varistor, radial, VV 820 V, 10000 A, 670 V (DC), 510 V (AC), ±10 %, 1 VA (AC), 325 J

Descriptions

Descriptions of Littelfuse V20E625P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
UltraMOV Series 825 VDC 625 Vrms 250 pF 1650 V Clamp Radial Lead Varistor
VARISTOR, MOV, 1.65KV, DISC 20MM; Voltage Rating VAC: 625V; Voltage Rating V DC: 825V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 1.65kV; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV);
Metal Oxide Varistor, 825V, 1.65Kv, Radial; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:825V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:1.65Kv; Capacitance, Cd:250Pf |Littelfuse V20E625P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN