Littelfuse V33ZA70P

Varistor, Circuit Protect, 21VAC/27VDC, 58V, 20A, Metal Oxide, 13000pF, Radial
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZA70P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Newark

HQonline

Sager Electronics

Inventory History

3 month trend:
+64.56%

CAD Models

Download Littelfuse V33ZA70P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.429
$ 0.429
Stock
140,901
81,457
81,457
Authorized Distributors
6
6
6
Clamping Voltage
58 V
58 V
58 V
Max Surge Current
2 kA
2 kA
2 kA
Energy
9 J
150 J
150 J
Voltage Rating (AC)
21 V
21 V
21 V
Voltage Rating (DC)
27 V
27 V
27 V
Capacitance
13 nF
13 nF
13 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV33ZT70P
ZT Series Ø20 mm 21 Vrms 27 V 2 kA 13000 pF Radial Metal Oxide Disc Varistor
LittelfuseV33ZA70PX10
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 33V, 2000A, disc 20mm, RoHS
LittelfuseV33ZA70
Metal Oxide Varistors 20V, 2kA, 13000pF

Descriptions

Descriptions of Littelfuse V33ZA70P provided by its distributors.

Varistor, Circuit Protect, 21VAC/27VDC, 58V, 20A, Metal Oxide, 13000pF, Radial
ZA Series 27 VDC 21 V RMS 58 V Clamp 2000 A 13000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 20mm, RoHS
Littelfuse SCT
VARISTOR, 150J, 21VAC; Voltage Rating VAC: 21V; Voltage Rating V DC: 27V; Product Range: ZA Series; Clamping Voltage Vc Max: 58V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN