What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZV14D220

Varistor 14 Volt AC 18 Volt 2000 Amp 22 Volt Through Hole Bulk
$ 0.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D220.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago

Jameco (USA)

Master Electronics

TME

Farnell

Inventory History

3 month trend:
-18.69%

CAD Models

Download Panasonic ERZV14D220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 week ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

22V 2KA 1 20V 24V 18V 14V 14J 24nF@1kHz Plugins Through hole mounting
Varistor, Circuit Protection; 14Vrms; 43V; 2000A; Metal Oxide; 19000pF; Wire; 0.2W; 25ns
LittelfuseV24ZC50P
ZC Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
PanasonicERZ-V14D180
18V 2KA 1 16V 20V 14V 11V 5.2J 25nF@1kHz Plugins Through hole mounting 18.5mm*4.6mm*18.5mm
LittelfuseV10E17P
LV UltraMov Series - Varistor Series, 27V, 2000A, disc 10mm, RoHS
LittelfuseV10E14P
LV UltraMov Series - Varistor Series, 22V, 2000A, disc 10mm, RoHS

Descriptions

Descriptions of Panasonic ERZV14D220 provided by its distributors.

Varistor 14 Volt AC 18 Volt 2000 Amp 22 Volt Through Hole Bulk
VARISTOR 22V 2KA DISC 14MM / 22 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm
ZNR SERIES METAL OXIDE VARISTOR 20NF 10A, CLAMPING 43V, VARISTOR 22V
Diameter mm = 14 / Voltage Rating - DC V = 18 / Voltage Rating - AC V = 14 / Width mm = 15.5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 18.5
VARISTOR, 14MM DISC, 22V; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: -; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 14mm; Varistor Type: High Surge Current; Peak Surge Current @ 8/20µs: 2kA; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D220
  • ERZ-V14D220.