TDK B72214T2381K105

ThermoFuse Varistors, Max. Operating voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs, 1time)=6kA
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214T2381K105.

TDK

Datasheet14 pages8 years ago

IHS

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2014-09-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZE10A621
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A621 Varistor
B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W
LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E440P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Thermally Protected Varistor 14Mm Rohs/ T&r Rohs Compliant: Yes |Littelfuse TMOV14RP420EL2T7

Descriptions

Descriptions of TDK B72214T2381K105 provided by its distributors.

ThermoFuse Varistors, Max. Operating voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs,1time)=6kA
SIP 1 Through Hole RoHS Compliant TVS Varistor 1.025kV 6kA 315pF 165J
620V 6KA 1 558V 682V 505V 385V 165J 240pF@1kHz SIP-3 17mm*13mm*21.6mm
TVS Varistor, 385 VAC, 505 VDC, T14 AdvanceD, 1.025 kV, Radial Leaded, Metal Oxide Varistor (MOV)
EPCOS B72214T2381K105 TVS Varistor, ThermoFuse T Series, 385 V, 505 V, 1.025 kV, SIP, Transient Voltage
VARISTOR 6000A 385VAC 505VDC 3-PIN TH-HOLE
505V 385V 620V SIP-3 Varistors ROHS
Varistor, 165J, Through Hole Mount
Varistor, Transient Volt, 1.025Kv, Sip; Voltage Rating Vac:385V; Voltage Rating V Dc:505V; Product Range:Thermofuse T Series; Clamping Voltage Vc Max:1.025Kv; Varistor Case Style:Sip; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72214T2381K105

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos