TDK B72214T2231K105

TVS Varistor, 230 VAC, 300 VDC, T14 AdvanceD, 595 V, Radial Leaded, Metal Oxide Varistor (MOV)
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214T2231K105.

Future Electronics

Datasheet14 pages8 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2014-09-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

VARISTOR 360V 6KA DISC 14MM / 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
LittelfuseV14E250P
UltraMOV Series 320 V 250 V RMS 650 V Clamp 6000 A 500 pF Metal Oxide Varistor
LittelfuseV14E250PL2T1
UltraMOV® Series 320 VDC 6 kA 650 V Clamp Radial Lead Through Hole Varistor
Varistor, Metal Oxide, 360V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D361KTR

Descriptions

Descriptions of TDK B72214T2231K105 provided by its distributors.

TVS Varistor, 230 VAC, 300 VDC, T14 AdvanceD, 595 V, Radial Leaded, Metal Oxide Varistor (MOV)
ThermoFuse Varistors, Max. Operating voltage [AC]=230Vrms, Max. Surge Current Imax(8/20μs,1time)=6kA
360V 6KA 1 324V 396V 300V 230V 90J 380pF@1kHz SIP-3 21.6mm*17mm*13mm
B722 Series 360 V 6000 A Through Hole Metal Oxide Varistor - SIP-3
VARISTOR, TRANSIENT VOLT, 595V, SIP
VAR MOV 230VAC/300VDC 6000A 360V TH-HOLE
Varistor, 90J, Through Hole Mount
VARISTOR, TRANSIENT VOLT, 595V, SIP; Voltage Rating VAC: 230V; Voltage Rating V DC: 300V; Product Range: ThermoFuse T Series; Clamping Voltage Vc Max: 595V; Varistor Case Style: SIP; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 6kA; Operating Temperature Min: -; Operating Temperature Max: -; Peak Energy (10/1000uS): 90J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos