Littelfuse V14E250P

UltraMOV Series 320 V 250 V RMS 650 V Clamp 6000 A 500 pF Metal Oxide Varistor
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E250P.

Farnell

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

element14 APAC

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+40.85%

CAD Models

Download Littelfuse V14E250P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV14E250PL2T1
UltraMOV® Series 320 VDC 6 kA 650 V Clamp Radial Lead Through Hole Varistor
TVS Varistor, 250 V, 320 V, AdvanceD B722, 650 V, Disc 14mm, Metal Oxide Varistor (MOV)
650V 0.6W 100J 612pF@1kHz 320V 250V 351V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A391
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 390V
LittelfuseV250LA20AP
VARISTOR, CIRCUIT PROTECTION,250VAC,650V,4500A, METAL OXIDE,500PF, RADIAL,85DEGC
LittelfuseV250LT20AP
LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V14E250P provided by its distributors.

UltraMOV Series 320 V 250 V RMS 650 V Clamp 6000 A 500 pF Metal Oxide Varistor
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 250Vrms, 6kA, 500pF, 14mm Disc
650V 100J 500pF@1kHz 320V 250V 351V~429V 4500A Radial Leaded Varistors ROHS
Varistor,250Vrms,4500A,14Mm,radl; |Littelfuse V14E250P
TVS Diode, 390V 6kA 351V 429V 320V 250V 100J 500pF@1MHz TH 20mm H
Var MOV 250VAC/320VDC 6000A 429V Radial Bulk
Varistor, 100J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
MOV - AC HI SURGE RADIAL LEADS
VARISTOR,250VRMS,4500A,14MM,RADL; Voltage Rating VAC: 250V; Voltage Rating V DC: 320V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V14E250P.