Bourns MOV-14D361KTR

Varistor, Metal Oxide, 360V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D361KTR
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D361KTR.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-1.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
Varistor, Metal Oxide, 390V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D391KTR
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D431KTR
LittelfuseV275LT20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LA20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LS20AP
LS Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor

Descriptions

Descriptions of Bourns MOV-14D361KTR provided by its distributors.

Varistor, Metal Oxide, 360V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D361KTR
Var MOV 230VAC/300VDC 4500A 360V Thru-Hole Radial T/R
360V 4.5KA 1 324V 396V 300V 230V 93J 560pF@1kHz 4.8mm*20mm
TVS Varistor, 230 VAC, 300 VDC, MOV-14DxxxK, 595 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
595V 300V 230V 360V Plugin Varistors ROHS
Varistor, 93J, Through Hole Mount
VARISTOR, METAL OXIDE, 360V, 14MM, 10%; Voltage Rating VAC: 230V; Voltage Rating V DC: 275V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 595V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D361KTR