Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72214S400K101

TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 14 mm
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S400K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

68V 1KA 1 61.2V 748V 56V 40V 13J 3.55nF@1kHz DIP Through hole mounting 43.5mm*4.9mm*18.5mm
LittelfuseV68ZA10P
Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
PanasonicERZ-V10D680
68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL

Descriptions

Descriptions of TDK B72214S400K101 provided by its distributors.

TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 14 mm
B722 Series 56 V 40 Vrms 135 V Clamp 1000 A 3550 pF StandarD Leaded Varistor
Varistor, 40 Vrms @ +85 C, 56 VDC @ +85 C, 135 V (Max.) @ +25 C, Metal Oxide
RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED
Var MOV 40VAC/56VDC 1000A 68V Thru-Hole Radial Bulk
68V 1KA 40V Through hole mounting 4.9mm(width)
Varistor, 135V, 14Mm Disc; Voltage Rating Vac:40V; Voltage Rating Vdc:56V; Product Range:Standard Series; Clamping Voltage Vc Max:135V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:1Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72214S400K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 400-K101
  • B72214-S400-K101
  • B72214S 400K101
  • S14K40