Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D680KTR

VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D680KTR.

IHS

Datasheet7 pages3 years ago

Electro Sonic

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-25.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V10D680
68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 14 mm
68V 1KA 1 61.2V 748V 56V 40V 13J 3.55nF@1kHz DIP Through hole mounting 43.5mm*4.9mm*18.5mm
TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
LittelfuseV68ZA10P
Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial
LittelfuseV07E40P
LV UltraMov Series - Varistor Series, 68V, 1000A, disc 7mm, RoHS

Descriptions

Descriptions of Bourns MOV-14D680KTR provided by its distributors.

VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
135V 0.6W 6240pF@1kHz 14J 56V 40V 61V 1000A Radial Leaded Varistors ROHS
Varistor, Metal Oxide, 68V, 14Mm, 10%; |Bourns, Inc. MOV-14D680KTR
TVS Diode 68V 1kA 61V 75V 56V 40V 14J 2.9nF@1kHz TH
TVS Varistor, 40 VAC, 56 VDC, MOV-14DxxxK, 135 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Var MOV 40VAC/56VDC 1000A 68V Radial T/R
Avnet Japan
VARISTOR, METAL OXIDE, 68V, 14MM, 10%; Voltage Rating VAC: 40V; Voltage Rating V DC: 640V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (
Varistor, 14J, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D680KTR